2-1571551-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 901
Unit Price: $11.25000
Datasheet

Similar


Aries Electronics
In Stock: 1,936
Unit Price: $6.65000
Datasheet

Similar


Aries Electronics
In Stock: 445
Unit Price: $13.71000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1,681
Unit Price: $11.17000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $101.38280
Datasheet
2-1571551-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1571551-2

DigiKey Part Number
A144274-ND
Manufacturer
Manufacturer Product Number
2-1571551-2
Description
CONN IC DIP SOCKET 8POS GOLD
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1571551-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
Flash
Contact Material - Post
Nickel
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 368 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

368In Stock
Ships from WEC