Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1565081-3 | |
|---|---|
DigiKey Part Number | A119411-ND |
Manufacturer | |
Manufacturer Product Number | 2-1565081-3 |
Description | CONN PLUG HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1565081-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1565081-1 | TE Connectivity AMP Connectors | 0 | 17-1-1565081-1-ND | $1.68292 | Parametric Equivalent |
| 1-1565081-2 | TE Connectivity AMP Connectors | 0 | A119076-ND | $1.04804 | Parametric Equivalent |
| 1565081-1 | TE Connectivity AMP Connectors | 0 | A112398-ND | $2.96000 | Parametric Equivalent |
| 3-1565081-4 | TE Connectivity AMP Connectors | 0 | A116655-ND | $1.04804 | Parametric Equivalent |
| 4-1565081-2 | TE Connectivity AMP Connectors | 0 | 17-4-1565081-2-ND | $1.50195 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | $1.05006 | $10,080.58 |








