
2-1564532-1 | |
|---|---|
DigiKey Part Number | 2-1564532-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564532-1 |
Description | CONN PLUG HSG 15POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564532-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Gray |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.55000 | $39.55 |
| 10 | $33.60900 | $336.09 |
| 25 | $31.50160 | $787.54 |
| 50 | $29.99540 | $1,499.77 |
| 150 | $27.75740 | $4,163.61 |
| 300 | $26.43240 | $7,929.72 |
| 600 | $25.17135 | $15,102.81 |
| 1,050 | $24.19751 | $25,407.39 |
| 2,550 | $22.73064 | $57,963.13 |


