2-1445099-3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $7.02730
Datasheet

Similar


Molex
In Stock: 2,213
Unit Price: $23.13000
Datasheet

Similar


WEC
In Stock: 72,320
Unit Price: $14.58241
Datasheet
1445099
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1445099-3

DigiKey Part Number
A111107TR-ND - Tape & Reel (TR)
A111107CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-1445099-3
Description
CONN HEADER SMD R/A 3POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1445099-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.152" (3.85mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.46000$16.46
10$13.39300$133.93
100$10.91810$1,091.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
860$11.12584$9,568.22
1,720$10.59506$18,223.50
2,580$10.29648$26,564.92
4,300$9.93231$42,708.93
6,020$9.69955$58,391.29
8,600$9.45884$81,346.02
Manufacturers Standard Package