2-1445056-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1445056-2

DigiKey Part Number
A142098TR-ND - Tape & Reel (TR)
A142098CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-1445056-2
Description
CONN HEADER SMD R/A 2POS 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1445056-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.152" (3.85mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.33000$11.33
10$9.65600$96.56
100$8.20610$820.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
215$7.77409$1,671.43
430$7.40288$3,183.24
645$7.19398$4,640.12
1,075$6.93933$7,459.78
1,505$6.77650$10,198.63
2,150$6.60813$14,207.48
5,375$6.19470$33,296.51
10,750$5.89936$63,418.12
Manufacturers Standard Package