
2-1445056-2 | |
|---|---|
DigiKey Part Number | A142098TR-ND - Tape & Reel (TR) A142098CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1445056-2 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445056-2 Models |
Category | Insulation Height 0.152" (3.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436500205 | Molex | 22 | WM17581-ND | $1.99000 | Similar |
| 0436500209 | Molex | 3,257 | WM1880CT-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $10.02200 | $100.22 |
| 100 | $8.51670 | $851.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | $8.22953 | $1,769.35 |
| 430 | $7.83663 | $3,369.75 |
| 645 | $7.61553 | $4,912.02 |
| 1,075 | $7.34589 | $7,896.83 |
| 1,505 | $7.17357 | $10,796.22 |
| 2,150 | $6.99535 | $15,040.00 |


