cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1393310-5

DigiKey Part Number
2-1393310-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-1393310-5
Description
CONN QC RCPT 16-20AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.079" ~ 0.130" (2.00mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.