
2-1375820-6 | |
---|---|
DigiKey Part Number | A142192-ND |
Manufacturer | |
Manufacturer Product Number | 2-1375820-6 |
Description | CONN RCPT HSG 26POS 2.54MM |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1375820-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $8.98900 | $89.89 |
25 | $8.42960 | $210.74 |
50 | $8.02620 | $401.31 |
100 | $7.64180 | $764.18 |
250 | $7.16284 | $1,790.71 |
500 | $6.82088 | $3,410.44 |
1,000 | $6.49521 | $6,495.21 |