2 Rectangular Connectors - Housings Receptacle Black 0.240" (6.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1355668-2

DigiKey Part Number
A122398-ND
Manufacturer
Manufacturer Product Number
2-1355668-2
Description
CONN RCPT HSG 2POS 6.10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.240" (6.10mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1355668-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 130°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.240" (6.10mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1355668-2TE Connectivity AMP Connectors745A126736-ND$14.88000Parametric Equivalent
In-Stock: 605
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.83000$24.83
10$21.08000$210.80
25$19.75480$493.87
50$18.81080$940.54
100$17.91300$1,791.30
250$16.79092$4,197.73
900$15.34004$13,806.04
1,800$14.60837$26,295.07
2,700$14.19673$38,331.17
Manufacturers Standard Package