
2-1241959-4 | |
|---|---|
DigiKey Part Number | A120535-ND |
Manufacturer | |
Manufacturer Product Number | 2-1241959-4 |
Description | CONN RCPT HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1241959-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1241959-4 | TE Connectivity AMP Connectors | 1,319 | A120365-ND | $6.99000 | Parametric Equivalent |
| 2050052-1 | TE Connectivity AMP Connectors | 7,696 | 17-2050052-1-ND | $13.65000 | Parametric Equivalent |
| 4-928247-4 | TE Connectivity AMP Connectors | 54,675 | A113754-ND | $5.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.90300 | $59.03 |
| 25 | $5.53480 | $138.37 |
| 50 | $5.27000 | $263.50 |
| 100 | $5.01840 | $501.84 |
| 250 | $4.70368 | $1,175.92 |
| 500 | $4.47890 | $2,239.45 |
| 1,250 | $4.19842 | $5,248.02 |
| 2,500 | $3.99805 | $9,995.12 |


