2-1104002-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1104002-3

DigiKey Part Number
A108053-ND
Manufacturer
Manufacturer Product Number
2-1104002-3
Description
INSERT FEMALE 8POS+1GND CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts Gray 8+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-1104002-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
8+Ground
Size
3
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
HVT
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.