


2-102398-8 | |
---|---|
DigiKey Part Number | A3060-ND |
Manufacturer | |
Manufacturer Product Number | 2-102398-8 |
Description | CONN RCPT 60P IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-102398-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $188.19658 | $22,583.59 |