




1SNA115661R2100 | |
---|---|
DigiKey Part Number | 17-1SNA115661R2100-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115661R2100 |
Description | M4/8.SFL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115661R2100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 400V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.24000 | $202.24 |
10 | $144.96500 | $1,449.65 |
25 | $129.77320 | $3,244.33 |
50 | $120.77400 | $6,038.70 |
100 | $113.58690 | $11,358.69 |
250 | $106.36400 | $26,591.00 |
500 | $102.26948 | $51,134.74 |