
1987328-1 | |
---|---|
DigiKey Part Number | A116840-ND |
Manufacturer | |
Manufacturer Product Number | 1987328-1 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1987328-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.988" (50.50mm) | |
Color | - | |
Wire Gauge | 25-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Shield Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $429.79000 | $429.79 |
10 | $365.34400 | $3,653.44 |
30 | $338.10200 | $10,143.06 |
50 | $326.14200 | $16,307.10 |
100 | $310.59340 | $31,059.34 |
250 | $294.39672 | $73,599.18 |