
1986300-2 | |
---|---|
DigiKey Part Number | A101135-ND |
Manufacturer | |
Manufacturer Product Number | 1986300-2 |
Description | TERM BLOCK PLUG 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Pressure Clip | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Wire Strip Length | 10mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.587" (14.91mm) | |
Base Product Number |