1981568-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1981568-1

DigiKey Part Number
A97800TR-ND - Tape & Reel (TR)
A97800CT-ND - Cut Tape (CT)
A97800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1981568-1
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1981568-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.67000$16.67
10$14.17200$141.72
25$13.27880$331.97
50$12.64500$632.25
100$12.04140$1,204.14
250$11.28652$2,821.63
500$10.74788$5,373.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.23485$10,234.85
2,000$9.74654$19,493.08
3,000$9.47188$28,415.64
5,000$9.13694$45,684.70
7,000$8.92281$62,459.67
Manufacturers Standard Package