1981061-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1981061-1

DigiKey Part Number
A118091TR-ND - Tape & Reel (TR)
A118091CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1981061-1
Description
CONN SPRING BATTERY 3POS R/A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1981061-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
3
Pitch
0.126" (3.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.47000$22.47
10$18.30000$183.00
25$16.86560$421.64
50$15.85980$792.99
100$14.91390$1,491.39
250$13.75040$3,437.60
500$12.93100$6,465.50
1,000$12.16064$12,160.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$12.69765$40,632.48
6,400$12.09232$77,390.85
Manufacturers Standard Package