
1971748-2 | |
---|---|
DigiKey Part Number | A107951TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1971748-2 |
Description | CONN SSL SOCKET 2POS 2.5MM SLDR |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Socket Board to Card Edge 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Card Edge | |
Connector Type | Socket | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | - | |
Features | Board Lock | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |