1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
1969823-1
1969823-1

1969823-1

DigiKey Part Number
A141558-ND
Manufacturer
Manufacturer Product Number
1969823-1
Description
250 HIGH TEMPERATURE POSITIVE LO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1969823-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects, Flag
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Liquid Crystal Polymer (LCP)
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,850
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.34000$5.34
10$4.56300$45.63
25$4.27520$106.88
50$4.06960$203.48
100$3.87560$387.56
250$3.63224$908.06
500$3.45878$1,729.39
2,000$3.13626$6,272.52
4,000$2.98656$11,946.24
Manufacturers Standard Package