2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
2-382811-0
2-382811-0
Taking Commercial Drone Reliability to New Heights

2-382811-0

DigiKey Part Number
2-382811-0-ND
Manufacturer
Manufacturer Product Number
2-382811-0
Description
CONN SHUNT 2POS 3AMP GOLD 1=1PC
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
2-382811-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Strip
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.250" (6.35mm)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyester, Glass Filled
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 38,132 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1,500$1.36071$2,041.07
Manufacturers Standard Package

Other Suppliers on DigiKey

38,132In Stock
Ships from WEC