Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1958456-1 | |
|---|---|
DigiKey Part Number | 17-1958456-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958456-1 |
Description | TERMINAL,STRAT, RT, HR, 16-14,#1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.855" (21.72mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Box | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.085" (2.16mm) |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440156 | Molex | 2,560 | 900-0190440156-ND | $2.38000 | Parametric Equivalent |
| 0190690105 | Molex | 106 | WM19744-ND | $1.56000 | Parametric Equivalent |
| 0190690106 | Molex | 0 | 0190690106-ND | $1.00717 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.67226 | $5,672.26 |



