Connector Header Through Hole, Right Angle 7 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1955660-7

DigiKey Part Number
A117343-ND
Manufacturer
Manufacturer Product Number
1955660-7
Description
CONN HEADER R/A 7POS 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1955660-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.587" (14.91mm)
Mfr
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Tab
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Glow Wire Compliant
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
6
Material Flammability Rating
UL94 V-2
Style
Voltage Rating
250VAC
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,715
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.43000$29.43
10$25.03400$250.34
320$19.59722$6,271.11
640$18.66203$11,943.70
1,280$17.77173$22,747.81
Manufacturers Standard Package