Connector Header Through Hole 12 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.250" (6.35mm)
194014-1
194014-1

194014-1

DigiKey Part Number
194014-1-ND
Manufacturer
Manufacturer Product Number
194014-1
Description
CONN HEADER VERT 12POS 6.35MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
194014-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$254.29000$254.29
25$202.60720$5,065.18
100$183.73900$18,373.90
500$164.04014$82,020.07
Manufacturers Standard Package