
194013-1 | |
---|---|
DigiKey Part Number | 194013-1-ND |
Manufacturer | |
Manufacturer Product Number | 194013-1 |
Description | CONN HEADER POWER 2POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Pins Through Hole Power |
Datasheet | Datasheet |
EDA/CAD Models | 194013-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Locking Tab | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
455 | $157.60681 | $71,711.10 |