
1939870-1 | |
---|---|
DigiKey Part Number | A118090TR-ND - Tape & Reel (TR) A118090CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1939870-1 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1939870-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.110" (2.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.86000 | $31.86 |
10 | $27.05500 | $270.55 |
25 | $25.36200 | $634.05 |
50 | $24.15020 | $1,207.51 |
100 | $22.99650 | $2,299.65 |
250 | $21.55616 | $5,389.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $27.85172 | $5,013.31 |
360 | $26.52267 | $9,548.16 |
540 | $25.77509 | $13,918.55 |
900 | $24.86328 | $22,376.95 |
1,260 | $24.28038 | $30,593.28 |
1,800 | $23.67779 | $42,620.02 |