TE Connectivity -SIM Card Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1932766-1

DigiKey Part Number
1932766-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1932766-1
Description
CONN SIM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.059" (1.50mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.