
1929643-1 | |
---|---|
DigiKey Part Number | 1929643-1-ND |
Manufacturer | |
Manufacturer Product Number | 1929643-1 |
Description | HIL148991 WIRE HARNESS L=20 |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular 1.67' (508.00mm) |
EDA/CAD Models | 1929643-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Beige, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |