
1918931-5 | |
---|---|
DigiKey Part Number | 1918931-5-ND |
Manufacturer | |
Manufacturer Product Number | 1918931-5 |
Description | CABLE ADAPT KIT FOR PRO BEAM JR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Adapter Kit For Pro Beam Jr Plug Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1918931-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Adapter Kit | |
For Use With/Related Products | Pro Beam Jr Plug Connectors | |
Specifications | 0.22" (5.60mm) Dia Cable | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $981.87000 | $981.87 |
10 | $834.67300 | $8,346.73 |
25 | $782.46560 | $19,561.64 |
50 | $745.16640 | $37,258.32 |
100 | $726.87880 | $72,687.88 |