



1903392-1 | |
---|---|
DigiKey Part Number | 1903392-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903392-1 |
Description | GIC 2.5 W CAP HSG 3P NATURAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1903392-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.60100 | $16.01 |
100 | $1.35810 | $135.81 |
500 | $1.21228 | $606.14 |
1,000 | $1.15422 | $1,154.22 |
5,000 | $1.03023 | $5,151.15 |
10,000 | $0.98105 | $9,810.50 |