
1892801-8 | |
|---|---|
DigiKey Part Number | 17-1892801-8-ND |
Manufacturer | |
Manufacturer Product Number | 1892801-8 |
Description | MBXL VERT HDR 8P |
Customer Reference | |
Detailed Description | 8 Connector Multi-Beam |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 8 Power |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Style Multi-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $115.54558 | $138,654.70 |

