
1888946-1 | |
---|---|
DigiKey Part Number | A107676-ND |
Manufacturer | |
Manufacturer Product Number | 1888946-1 |
Description | CONN EDGE DUAL FMALE 4POS GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 1888946-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 4 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.20000 | $59.20 |
10 | $50.26800 | $502.68 |
25 | $47.12120 | $1,178.03 |
50 | $44.86980 | $2,243.49 |
100 | $42.72760 | $4,272.76 |
450 | $38.42711 | $17,292.20 |
900 | $36.59451 | $32,935.06 |
1,350 | $35.56367 | $48,010.95 |