36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1888861-6

DigiKey Part Number
A98571TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1888861-6
Description
CONN MINI SAS RCP 36P SLD RA SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1888861-6 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
36
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 825 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,625$36.49084$95,788.46
Manufacturers Standard Package

Other Suppliers on DigiKey

825In Stock
Ships from WEC