
1871843-5 | |
|---|---|
DigiKey Part Number | 17-1871843-5-ND |
Manufacturer | |
Manufacturer Product Number | 1871843-5 |
Description | GIC2.5 HDR ASSY TIN VERSION 5P N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1871843-5 Models |
Category | Insulation Height 0.445" (11.30mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Bag | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Features Board Guide, Keying Slot |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Kinked Pin, Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.88400 | $48.84 |
| 100 | $4.15100 | $415.10 |
| 500 | $3.70478 | $1,852.39 |

