3 Rectangular Connectors - Housings Housing for Female Insert Red 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Housing for Female Insert Red 0.177" (4.50mm)
1871413-1
1871413-1

1871413-1

DigiKey Part Number
1871413-1-ND
Manufacturer
Manufacturer Product Number
1871413-1
Description
CONN FML HSG 3POS 4.50MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Housing for Female Insert Red 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1871413-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Red
Part Status
Active
Features
IP67
Connector Type
Insulation Material
Thermoplastic, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.177" (4.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$24.25000$24.25
10$20.61100$206.11
25$19.31720$482.93
50$18.39320$919.66
200$16.67815$3,335.63
400$15.88210$6,352.84
600$15.43422$9,260.53
1,000$14.88799$14,887.99
2,600$13.91808$36,187.01
Manufacturers Standard Package