



184164-1 | |
|---|---|
DigiKey Part Number | A128273-ND |
Manufacturer | |
Manufacturer Product Number | 184164-1 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184164-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $16.08100 | $160.81 |
| 25 | $15.07160 | $376.79 |
| 50 | $14.35300 | $717.65 |
| 100 | $13.66660 | $1,366.66 |
| 250 | $12.81076 | $3,202.69 |
| 500 | $12.19906 | $6,099.53 |
| 1,000 | $11.61690 | $11,616.90 |
| 2,500 | $10.88997 | $27,224.92 |








