
183041-1 | |
|---|---|
DigiKey Part Number | 183041-1-ND |
Manufacturer | |
Manufacturer Product Number | 183041-1 |
Description | CONN COVER 17 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 17 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | CPC Plug Housing Connectors | |
Shell Size - Insert | 17 | |
Material | Nylon | |
Features | Contains Strap | |
Color | Black | |
Base Product Number |

