1-1828936-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1828936-7

DigiKey Part Number
1828936-7-ND
Manufacturer
Manufacturer Product Number
1828936-7
Description
CA FO 2FIB B/O SM LC ODVA
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 23.0' (7.0m)
Datasheet
 Datasheet
EDA/CAD Models
1828936-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.30" (7.5mm)
Cable Type
Break-Out
Features
-
Fiber Type
-
Length - Overall
23.0' (7.0m)
Type
Singlemode, Duplex, OS2
Ratings
OFNR
Bend Radius
-
Color - Cable
Black
Color - Connectors
Blue
Insertion Loss
0.20dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.