
1827682-1 | |
---|---|
DigiKey Part Number | 1827682-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1827682-1 |
Description | MINI PCI EXPRESS 7H EMBOSS LATCH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 1827682-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | PCI Express Mini Card | |
Number of Positions | 52 | |
Features | - | |
Material | Stainless Steel | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,200 | $7.95242 | $57,257.42 |