
1827570-2 | |
|---|---|
DigiKey Part Number | A107116TR-ND - Tape & Reel (TR) A107116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1827570-2 |
Description | CONN SOCKET 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827570-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.92400 | $19.24 |
| 25 | $1.80200 | $45.05 |
| 50 | $1.71660 | $85.83 |
| 100 | $1.63440 | $163.44 |
| 250 | $1.53184 | $382.96 |
| 500 | $1.45850 | $729.25 |
| 1,000 | $1.38878 | $1,388.78 |
| 2,500 | $1.30176 | $3,254.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.22376 | $7,342.56 |
| 12,000 | $1.16535 | $13,984.20 |
| 18,000 | $1.13250 | $20,385.00 |
| 30,000 | $1.09878 | $32,963.40 |























