
1825130-2 | |
---|---|
DigiKey Part Number | 1825130-2-ND |
Manufacturer | |
Manufacturer Product Number | 1825130-2 |
Description | CONN HDR STRIP FORK 14POS TIN |
Customer Reference | |
Detailed Description | 14 Position Header Strip Connector Forked Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Header Strip | |
Contact Type | Forked | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |