1811957-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1811957-1
1811957-1
1811957-1

1811957-1

DigiKey Part Number
A112850-ND
Manufacturer
Manufacturer Product Number
1811957-1
Description
TERM BLOCK 2POS TOP ENTRY PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
1811957-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
-
Mating Orientation
Vertical with Board
Current
2 A
Voltage
600 V
Wire Gauge
16-18 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.24000$7.24
10$5.34300$53.43
25$4.65600$116.40
50$4.19500$209.75
210$3.43900$722.19
420$3.16462$1,329.14
630$3.02859$1,908.01
1,050$2.88033$3,024.35
5,040$2.55607$12,882.59
Manufacturers Standard Package