



1811444-1 | |
---|---|
DigiKey Part Number | A112849-ND |
Manufacturer | |
Manufacturer Product Number | 1811444-1 |
Description | TERM BLK 4POS TOP ENTRY 7MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1811444-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.276" (7.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 2 A | |
Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Natural | |
Operating Temperature | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
10 | $8.58600 | $85.86 |
25 | $7.47480 | $186.87 |
80 | $6.32013 | $505.61 |
160 | $5.77375 | $923.80 |
320 | $5.32378 | $1,703.61 |
560 | $5.02432 | $2,813.62 |
1,040 | $4.75050 | $4,940.52 |
5,040 | $4.26720 | $21,506.69 |