1811398-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1811398-1
1811398-1
1811398-1

1811398-1

DigiKey Part Number
A112848-ND
Manufacturer
Manufacturer Product Number
1811398-1
Description
TERM BLK 6POS TOP ENTRY 7MM PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
1811398-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.276" (7.00mm)
Mating Orientation
Vertical with Board
Current
2 A
Voltage
600 V
Wire Gauge
18 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.98000$14.98
10$10.79200$107.92
25$9.40080$235.02
80$7.97275$637.82
160$7.30181$1,168.29
320$6.75281$2,160.90
560$6.38863$3,577.63
1,040$6.05677$6,299.04
5,040$5.47343$27,586.09
Manufacturers Standard Package