
180437-2 | |
---|---|
DigiKey Part Number | A107181TR-ND - Tape & Reel (TR) A107181CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180437-2 |
Description | CONN QC RCPT 15-20AWG 0.110 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180437-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.527" (13.39mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.110" (1.50mm ~ 2.79mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.72400 | $7.24 |
25 | $0.67520 | $16.88 |
50 | $0.64200 | $32.10 |
100 | $0.61160 | $61.16 |
250 | $0.57360 | $143.40 |
500 | $0.54612 | $273.06 |
1,000 | $0.51993 | $519.93 |
2,500 | $0.48730 | $1,218.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.42938 | $6,440.70 |
30,000 | $0.40888 | $12,266.40 |
45,000 | $0.39735 | $17,880.75 |
75,000 | $0.38329 | $28,746.75 |
105,000 | $0.37430 | $39,301.50 |
150,000 | $0.36500 | $54,750.00 |