
180363-2 | |
|---|---|
DigiKey Part Number | A111084TR-ND - Tape & Reel (TR) A111084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180363-2 |
Description | CONN QC RCPT 10-11AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180363-2 Models |
Category | Length - Overall 0.748" (19.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-11 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.201" (3.81mm ~ 5.10mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.89100 | $18.91 |
| 25 | $1.76920 | $44.23 |
| 50 | $1.68380 | $84.19 |
| 100 | $1.60320 | $160.32 |
| 250 | $1.50288 | $375.72 |
| 500 | $1.43086 | $715.43 |
| 1,000 | $1.36247 | $1,362.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27248 | $5,089.92 |
| 8,000 | $1.21173 | $9,693.84 |
| 12,000 | $1.17755 | $14,130.60 |
| 20,000 | $1.13587 | $22,717.40 |
| 28,000 | $1.10924 | $31,058.72 |
| 40,000 | $1.08170 | $43,268.00 |
























