179955-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

179955-3

DigiKey Part Number
17-179955-3TR-ND - Tape & Reel (TR)
17-179955-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
179955-3
Description
CONN SOCKET 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
179955-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,328
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$34.74000$34.74
10$29.49500$294.95
25$27.64640$691.16
50$26.32600$1,316.30
100$25.06890$2,506.89
250$23.49940$5,874.85
500$22.97666$11,488.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$20.71001$31,065.01
3,000$19.72264$59,167.92
Manufacturers Standard Package