179031-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2,419
Unit Price: $27.05000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $40.90802
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4,000
Unit Price: $77.69000
Datasheet
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

179031-4

DigiKey Part Number
179031-4-ND
Manufacturer
Manufacturer Product Number
179031-4
Description
CONN PLUG 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm, 20mm
Number of Positions
100
Height Above Board
0.299" (7.60mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-5177986-1TE Connectivity AMP Connectors2,419A99214CT-ND$27.05000Direct
5179031-4TE Connectivity AMP Connectors05179031-4-ND$40.90802Similar
6123002-4TE Connectivity AMP Connectors4,0006123002-4-ND$77.69000Similar
Obsolete
This product is no longer manufactured. View Substitutes