
178964-4 | |
|---|---|
DigiKey Part Number | 178964-4-ND |
Manufacturer | |
Manufacturer Product Number | 178964-4 |
Description | CONN PLUG HSG 8POS 3.81MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178964-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $13.68900 | $136.89 |
| 25 | $12.82560 | $320.64 |
| 50 | $12.21220 | $610.61 |
| 100 | $11.62930 | $1,162.93 |
| 250 | $10.90072 | $2,725.18 |
| 500 | $10.38014 | $5,190.07 |
| 1,000 | $9.88471 | $9,884.71 |
| 2,500 | $9.26616 | $23,165.40 |



