4 Rectangular Connectors - Housings Receptacle Blue 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Blue 0.156" (3.96mm)
Taking Commercial Drone Reliability to New Heights

177908-6

DigiKey Part Number
A128226-ND
Manufacturer
Manufacturer Product Number
177908-6
Description
CONN RCPT HSG 4POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Blue 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
177908-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.181" (4.60mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Tab
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.41000$6.41
10$5.41800$54.18
25$5.08080$127.02
50$4.83580$241.79
150$4.47527$671.29
300$4.26120$1,278.36
600$4.05758$2,434.55
1,050$3.90036$4,095.38
2,550$3.66363$9,342.26
Manufacturers Standard Package