




177906-2 | |
---|---|
DigiKey Part Number | A128224-ND |
Manufacturer | |
Manufacturer Product Number | 177906-2 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177906-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.36000 | $43.60 |
25 | $4.08560 | $102.14 |
50 | $3.88880 | $194.44 |
200 | $3.52580 | $705.16 |
400 | $3.35708 | $1,342.83 |
600 | $3.26237 | $1,957.42 |
1,000 | $3.14678 | $3,146.78 |
2,600 | $2.94156 | $7,648.06 |